The Nichicon QAP2G475JRP is a film capacitor with a capacitance of 4.7uF and a voltage rating of 400VDC. It has a tolerance of 5% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a size of 52 X 19 X 28.7 mm.
Nichicon QAP2G475JRP technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 52 X 19 X 28.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QAP2G475JRP to view detailed technical specifications.
No datasheet is available for this part.