The Nichicon QAP2J105JRP is a 1uF axial film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a PP dielectric material, a 630V DC rated voltage, and a 5% tolerance. The capacitor is packaged in a bulk quantity of 100 units and is RoHS compliant. It has a height of 20.1mm, a lead diameter of 1mm, a length of 10.4mm, and a width of 38mm.
Nichicon QAP2J105JRP technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.1mm |
| Lead Diameter | 1mm |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QAP |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2J105JRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.