This Nichicon film capacitor features a capacitance of 0.15uF with a voltage rating of 630VDC and a tolerance of 5%. It has a through hole mounting style with an axial termination and measures 30x6.3x12.9 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon QAP2J154JRP technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30 X 6.3 X 12.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QAP2J154JRP to view detailed technical specifications.
No datasheet is available for this part.