The Nichicon QAP2J155KRP is a 1.5uF axial film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dielectric material of polypropylene and is packaged in bulk. The capacitor is RoHS compliant and has a termination of PC pins. It is suitable for use in a variety of applications, including those requiring high voltage ratings.
Nichicon QAP2J155KRP technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QAP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2J155KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.