The Nichicon QAP2J225JRP is a film capacitor with a capacitance of 2.2uF and a working voltage of 630VDC. It features a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a size of 46 X 16.8 X 26.5mm.
Nichicon QAP2J225JRP technical specifications.
| Capacitance | 2.2uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 46 X 16.8 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QAP2J225JRP to view detailed technical specifications.
No datasheet is available for this part.