The Nichicon QAP2J335JRP is a film capacitor with a capacitance of 3.3uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting and has a termination style of axial. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon QAP2J335JRP technical specifications.
| Capacitance | 3.3uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 52 X 19.4 X 29.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QAP2J335JRP to view detailed technical specifications.
No datasheet is available for this part.