The Nichicon AP series 680nF 10% axial film capacitor features a capacitance of 680nF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 and is RoHS compliant. It has a dielectric material of polypropylene and is terminated with PC pins.
Nichicon QAP2J684KRP technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Height | 19.6mm |
| Length | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Thickness | 11.4mm |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2J684KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.