Nichicon QEX2E334KTPT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18.5 |
| Manufacturer Series | EX |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| Series | EX |
| Height | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon QEX2E334KTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.