Nichicon QXF2E334KS technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 12.6 X 8.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QXF2E334KS to view detailed technical specifications.
No datasheet is available for this part.