Nichicon QXF2G684JS technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 20.6 X 12.3mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QXF2G684JS to view detailed technical specifications.
No datasheet is available for this part.