Nichicon QXF2J333KRP7FL technical specifications.
| Capacitance | 33nF |
| Dielectric | PP |
| Height | 11.2mm |
| Lead Pitch | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | XF |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXF2J333KRP7FL to view detailed technical specifications.
No datasheet is available for this part.