Nichicon QXJ2J333JT technical specifications.
| Capacitance | 0.033uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 7.1 X 11.8mm |
| Terminal Pitch | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QXJ2J333JT to view detailed technical specifications.
No datasheet is available for this part.