General purpose radial film capacitor featuring a 1µF capacitance and 250V DC voltage rating. Constructed with a PET dielectric, it offers a 10% tolerance and a maximum operating temperature of 105°C. Ideal for high-frequency applications, this through-hole component has a lead pitch of 15mm and dimensions of 18.5mm (length) x 7.1mm (width) x 16mm (height). It is lead-free, RoHS compliant, and has a dissipation factor of 0.8%.
Nichicon QXK2E105KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 7.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 7.1mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E105KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.