Nichicon QXK2E154JTP7ZHFL technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 5.5 X 10.1mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QXK2E154JTP7ZHFL to view detailed technical specifications.
No datasheet is available for this part.