General purpose radial film capacitor with 1.5µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications, this through-hole component has a 15mm lead pitch and a dissipation factor of 0.8%. Dimensions are 18.5mm (L) x 9.9mm (D) x 15.6mm (H).
Nichicon QXK2E155KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 9.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 15.6mm |
| Height - Seated (Max) | 0.654inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E155KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.