Nichicon QXK2E224KTP7FJ technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dissipation Factor | 0.8% |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E224KTP7FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.