Polyester film capacitor with 220nF capacitance and 250V DC voltage rating. Features 10% tolerance, 105°C maximum operating temperature, and a radial leaded, through-hole mount package. Dielectric material is PET, with a dissipation factor of 0.8%. RoHS compliant and lead-free construction.
Nichicon QXK2E224KTPTZH technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.4mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E224KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.