General purpose film capacitor with 330nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a radial, through-hole mounting package. Dimensions include 13.5mm length, 6.7mm depth, and 11.9mm height with a 10mm lead pitch. RoHS compliant.
Nichicon QXK2E334KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 6.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 11.9mm |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E334KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.