Radial polyester film capacitor, 0.47µF capacitance, 250V DC rated voltage, 125V AC rated voltage. Features 10% tolerance, 0.8% dissipation factor, and 3kΩ ESR. Operates from -40°C to 105°C. Through-hole mount with radial leads, 17.5mm lead pitch, and 0.6mm lead diameter. RoHS compliant.
Nichicon QXK2E474KTPTZH technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 6.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 11.9mm |
| Height - Seated (Max) | 0.508inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Straight |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Thickness | 6.7mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E474KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.