Nichicon QXK2E564KTPTZH technical specifications.
| Capacitance | 560nF |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E564KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.