Nichicon's QXK2E683KTP7FG film capacitor features a capacitance of 0.068uF with a tolerance of 10%. It has a DC rated voltage of 250VDC and an AC rated voltage of 125VAC. The capacitor is designed for through hole mounting with a radial termination style and measures 11 X 4.7 X 11 in size. It operates between -40°C and 105°C.
Nichicon QXK2E683KTP7FG technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.7 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QXK2E683KTP7FG to view detailed technical specifications.
No datasheet is available for this part.