The Nichicon QXK2E684KTP7FM is a film capacitor with a capacitance of 0.68uF, rated for 250VDC and 10% tolerance. It has a dielectric of PET and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon QXK2E684KTP7FM technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6 X 18.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QXK2E684KTP7FM to view detailed technical specifications.
No datasheet is available for this part.