General purpose radial film capacitor with 10nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 7.5mm lead pitch and 0.6mm lead diameter. Dimensions are 11mm (L) x 4.4mm (D) x 8.1mm (H). RoHS compliant and lead-free.
Nichicon QXK2G103KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.1mm |
| Height - Seated (Max) | 0.358inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G103KTP to view detailed technical specifications.
No datasheet is available for this part.