This 10nF film capacitor features a radial construction with a polyester dielectric material, suitable for applications up to 200V AC and 400V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and is compliant with RoHS regulations. It is designed for through-hole mounting with PC pins and has a lead pitch of 7.5mm.
Nichicon QXK2G103KTP7FG technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G103KTP7FG to view detailed technical specifications.
No datasheet is available for this part.