General purpose radial film capacitor featuring a 1µF capacitance and 400V DC rated voltage. Dielectric is PET (Polyester) with a 10% tolerance and a maximum operating temperature of 105°C. Designed for high frequency applications, it offers a dissipation factor of 0.8% and an ESR of 3kΩ. The component has a lead pitch of 22.5mm and a radial mounting style suitable for through-hole applications.
Nichicon QXK2G105KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 8.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 17.1mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 8.7mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G105KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.