This film capacitor from Nichicon features a capacitance of 0.022uF with a tolerance of 10%. It has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The operating temperature range is from -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 13.5 X 5.1 X 13.5mm. It is suitable for general applications.
Nichicon QXK2J223KTP7FJ technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 5.1 X 13.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QXK2J223KTP7FJ to view detailed technical specifications.
No datasheet is available for this part.