General purpose radial film capacitor with 22nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Through-hole mounting with a 12.5mm lead pitch. Operates from -40°C to 105°C. Dimensions: 15.5mm length, 6.3mm depth, 10.3mm height. RoHS compliant.
Nichicon QXK2J223KTPTZH technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.3mm |
| Height - Seated (Max) | 0.465inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J223KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.