General purpose PET film capacitor with 33nF capacitance and 630V DC rated voltage. Features 10% tolerance, 105°C maximum operating temperature, and 250V AC rating. Radial, through-hole mounting with a 10mm lead pitch. Ideal for high-frequency applications.
Nichicon QXK2J333KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 5.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.6mm |
| Height - Seated (Max) | 0.496inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J333KTP to view detailed technical specifications.
No datasheet is available for this part.