General purpose film capacitor with 330nF capacitance and 630V DC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with radial leads on a 22.5mm pitch. Dimensions include a 7.9mm depth and 16.7mm height. RoHS compliant and suitable for through-hole mounting.
Nichicon QXK2J334KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.7mm |
| Height - Seated (Max) | 0.697inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.004inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.311inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J334KTP to view detailed technical specifications.
No datasheet is available for this part.