General purpose radial film capacitor with 330nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm (length) x 10.9mm (depth) x 19.8mm (height) with a 22.5mm lead pitch. Dissipation factor is 0.8%. RoHS compliant and supplied in bulk packaging.
Nichicon QXK2J334KTPTZH technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 10.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 19.8mm |
| Height - Seated (Max) | 0.819inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.429inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J334KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.