Nichicon QXL2B334KTP7FM technical specifications.
| Capacitance | 0.33uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6.7 X 11.9mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QXL2B334KTP7FM to view detailed technical specifications.
No datasheet is available for this part.