Nichicon QXL2B474KTPTZH technical specifications.
| Capacitance | 470nF |
| Height | 12.9mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2B474KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.