General purpose film capacitor with 0.68µF capacitance and 125V AC/DC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with 15mm lead pitch, suitable for through-hole mounting. Ideal for high-frequency applications.
Nichicon QXL2B684KTPT technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 9.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1kR |
| Height | 14.3mm |
| Height - Seated (Max) | 0.622inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Thickness | 9.1mm |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2B684KTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.