Nichicon QXL2E104KTPT technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QXL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E104KTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.