Nichicon QXL2E223KTP3TE technical specifications.
| Capacitance | 22nF |
| Height | 8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E223KTP3TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.