The Nichicon QXL2E474KTPT is a ceramic capacitor with a capacitance of 470nF and a voltage rating of 250V. It has a tolerance of 10% and is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is designed for high frequency applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Nichicon QXL2E474KTPT technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 9.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QXL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E474KTPT to view detailed technical specifications.
No datasheet is available for this part.