Nichicon QXP2E334JRPT technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 17.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2E334JRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.