The Nichicon QXP2J224KRP7FT is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and measures 26.5 X 9 X 18.3 in size with a terminal pitch of 22.5.
Nichicon QXP2J224KRP7FT technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 9 X 18.3mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QXP2J224KRP7FT to view detailed technical specifications.
No datasheet is available for this part.