This Nichicon film capacitor features a capacitance of 0.01uF with a tolerance of 10% and a maximum operating voltage of 250VAC. It has a PET dielectric and a negative capacitance tolerance of -10. The capacitor is designed for through hole mounting with a radial termination style and measures 15 X 4.8 X 9.4 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon QXR2E103KTPT technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 4.8 X 9.4mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXR2E103KTPT to view detailed technical specifications.
No datasheet is available for this part.