The Nichicon QXR2E223KTPT is a film capacitor with a capacitance of 0.022uF and a voltage rating of 250VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 15 X 6.3 X 10.8 and a terminal pitch of 12.5. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon QXR2E223KTPT technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 6.3 X 10.8mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXR2E223KTPT to view detailed technical specifications.
No datasheet is available for this part.