This Nichicon film capacitor features a capacitance of 0.15uF with a tolerance of 10%. It operates within a temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor is rated for 125VAC and has a size of 13.5 X 6.5 X 11.1mm with a terminal pitch of 10mm.
Nichicon QXU2B154KTPT technical specifications.
| Capacitance | 0.15uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 6.5 X 11.1mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXU2B154KTPT to view detailed technical specifications.
No datasheet is available for this part.