The Nichicon QXU2B223KTPT is a 0.022uF film capacitor with a 125VAC rating and 10% tolerance. It features a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and measures 11 X 4.3 X 7.9mm with a terminal pitch of 7.5mm.
Nichicon QXU2B223KTPT technical specifications.
| Capacitance | 0.022uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.3 X 7.9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXU2B223KTPT to view detailed technical specifications.
No datasheet is available for this part.