This Nichicon film capacitor has a capacitance of 0.033uF and can withstand a maximum AC voltage of 125VAC with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting with a radial termination style and measures 11 X 4.6 X 8.2 in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon QXU2B333KTPT technical specifications.
| Capacitance | 0.033uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.6 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXU2B333KTPT to view detailed technical specifications.
No datasheet is available for this part.