Nichicon's QXU2B334KTPT is a film capacitor with a capacitance of 0.33uF and a voltage rating of 125VAC. It has a tolerance of 10% and a dielectric of PET. The capacitor is designed for through hole mounting with a radial termination style. It measures 18.5 X 6.7 X 11.9 in size and has a terminal pitch of 15. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon QXU2B334KTPT technical specifications.
| Capacitance | 0.33uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6.7 X 11.9mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXU2B334KTPT to view detailed technical specifications.
No datasheet is available for this part.