Nichicon's QXU2B683KTPT is a film capacitor with a capacitance of 0.068uF, rated for 125VAC with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through-hole mounting with a radial termination style and measures 11 X 5.8 X 9.5 in size with a terminal pitch of 7.5.
Nichicon QXU2B683KTPT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5.8 X 9.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXU2B683KTPT to view detailed technical specifications.
No datasheet is available for this part.