This 0.01uF film capacitor has a 250VAC rating and 10% tolerance. It features a PET dielectric and is constructed with a wound design. The capacitor is suitable for use in through hole applications with a radial termination style. Operating temperatures range from -40°C to 85°C.
Nichicon QXW2E103KTPT technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17 X 7.5 X 14.5mm |
| Terminal Pitch | 13.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon QXW2E103KTPT to view detailed technical specifications.
No datasheet is available for this part.