This Nichicon YP series film capacitor features a capacitance of 1nF, a dielectric material of polyester, and a DC rated voltage of 50V. It has a tolerance of 10% and is packaged in a radial case with PC pins. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Nichicon QYP1H102KTP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYP1H102KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.