Nichicon QYP1H153JTP technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dissipation Factor | 0.8% |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | YP |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYP1H153JTP to view detailed technical specifications.
No datasheet is available for this part.