The Nichicon QYP1H333JTP is a 50VDC PET film capacitor with a capacitance of 0.033uF and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 8mm by 5mm by 6mm in size.
Nichicon QYP1H333JTP technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon QYP1H333JTP to view detailed technical specifications.
No datasheet is available for this part.