Nichicon QYS1H102JTP technical specifications.
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H102JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.